Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V, 480V | |
Power - Max | 500VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Buck-Boost Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,821.64000 | ¥1,821.64 |
10 | ¥1,691.54800 | ¥16,915.48 |
25 | ¥1,626.48600 | ¥40,662.15 |
Attribute | Description |
---|---|
Other Names | 2106-HS22F500B 783472100668 |
Standard Package | 1 |