Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Dry Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.33.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49,244.14000 | ¥49,244.14 |
Attribute | Description |
---|---|
Other Names | 2106-E85H112S 783472149223 |
Standard Package | 1 |