Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Drive Isolation Transformers Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.33.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116,330.01000 | ¥116,330.01 |
Attribute | Description |
---|---|
Other Names | 783472543151 2106-DT661H440S |
Standard Package | 1 |