63-31-150-8 | ||
---|---|---|
DigiKey Part Number | 2106-63-31-150-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 63-31-150-8 | |
Description | 500VA 600V HW MINI REG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 500VA | |
Voltage - Input | 600VAC | |
Voltage - Output | 120VAC, 208VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 7.008" L x 9.016" W (178.00mm x 229.00mm) | |
Height | 12.992" (330.00mm) | |
Form | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,235.52000 | ¥9,235.52 |