63-23-625-8 | ||
---|---|---|
DigiKey Part Number | 2106-63-23-625-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 63-23-625-8 | |
Description | 250VA MCR HW REGULATOR 50HZ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 250VA | |
Voltage - Input | 110 ~ 415VAC | |
Voltage - Output | 110VAC, 120VAC, 220VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 10.984" (279.00mm) | |
Form | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,360.71000 | ¥7,360.71 |
5 | ¥6,751.51600 | ¥33,757.58 |
Attribute | Description |
---|---|
Other Names | 2106-63-23-625-8 63236258 783472236251 |
Standard Package | 1 |