Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 750VA | |
Voltage - Input | 120 ~ 480VAC | |
Voltage - Output | 120VAC, 208VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 7.008" L x 9.016" W (178.00mm x 229.00mm) | |
Height | 14.016" (356.00mm) | |
Form | Din Rail | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | MCR Hardwired Series Power Line Conditioners with Voltage Regulation |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,169.56000 | ¥11,169.56 |
5 | ¥10,245.16600 | ¥51,225.83 |
Attribute | Description |
---|---|
Other Names | 63231758 2106-63-23-175-8 783472561612 |
Standard Package | 1 |