Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 250VA | |
Voltage - Input | 120 ~ 480VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 10.000" (254.00mm) | |
Form | Din Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,087.18000 | ¥6,087.18 |
5 | ¥5,884.24200 | ¥29,421.21 |
10 | ¥5,397.27700 | ¥53,972.77 |