63-13-125-6 | ||
---|---|---|
DigiKey Part Number | 2106-63-13-125-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 63-13-125-6 | |
Description | 250VA MCR PORTABLE REGULATOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 250VA | |
Voltage - Input | 120VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | NEMA 5-15R (4) | |
Cord Length | - | |
Size / Dimension | 9.000" L x 7.000" W (228.60mm x 177.80mm) | |
Height | 6.000" (152.40mm) | |
Form | Tower | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,079.15000 | ¥7,079.15 |