GT-0930RP2 | ||
---|---|---|
DigiKey Part Number | 433-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-0930RP2 | |
Description | BUZZER MAGNETIC 3V 9MM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 87dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | GT-0930RP2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.00000 | ¥8.00 |
10 | ¥6.69400 | ¥66.94 |
100 | ¥5.49660 | ¥549.66 |
1,500 | ¥4.43281 | ¥6,649.22 |
6,000 | ¥4.20109 | ¥25,206.54 |