E-3304 | ||
---|---|---|
DigiKey Part Number | 433-1176-ND | |
Manufacturer | ||
Manufacturer Product Number | E-3304 | |
Description | SPEAKER 4OHM 3W TOP PORT 99DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms Exciter Speaker 3 W 640 Hz ~ 8 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | E-3304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 640 Hz ~ 8 kHz | |
Frequency - Self Resonant | 640Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.299" Dia (33.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) |
Resource Type | Link |
---|---|
Datasheets | E-3304 Spec |
Environmental Information | |
Featured Product | Audio Exciters |
CAD Models | E-3304 Models |
HTML Datasheet | |
Product Drawings | E-3304 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.39000 | ¥47.39 |
10 | ¥39.10300 | ¥391.03 |
30 | ¥36.04600 | ¥1,081.38 |
60 | ¥33.83200 | ¥2,029.92 |
90 | ¥31.70200 | ¥2,853.18 |
450 | ¥28.07251 | ¥12,632.63 |
Attribute | Description |
---|---|
Other Names | 433-1176 |
Standard Package | 30 |