


SD15 | |
|---|---|
DigiKey Part Number | 1655-SD15TR-ND - Tape & Reel (TR) 1655-SD15CT-ND - Cut Tape (CT) 1655-SD15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15 |
Description | TVS DIODE 15VWM 29VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 130pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.84770 | ¥84.77 |
| 500 | ¥0.62190 | ¥310.95 |
| 1,000 | ¥0.54880 | ¥548.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45554 | ¥1,366.62 |
| 6,000 | ¥0.40844 | ¥2,450.64 |
| 9,000 | ¥0.38442 | ¥3,459.78 |
| 15,000 | ¥0.35739 | ¥5,360.85 |
| 21,000 | ¥0.34137 | ¥7,168.77 |
| 30,000 | ¥0.32580 | ¥9,774.00 |


