BVL062000003N | ||
---|---|---|
DigiKey Part Number | 271-2384-ND | |
Manufacturer | ||
Manufacturer Product Number | BVL062000003N | |
Description | BATT CHARGER DESKTOP 6V 2A | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 6V 2A 6V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 6V | |
Number of Cells | 1 | |
Voltage - Nominal | 6V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 100 ~ 250VAC | |
Power - Max | 14.7W | |
Size / Dimension | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | |
Mounting Type | Desktop | |
Termination Style | 2.5mm I.D. x 5.5mm O.D. Female | |
Features | LED Indicator | |
Operating Temperature | 5°C ~ 40°C | |
Approval Agency | CE, cUL, TUV | |
Weight | 226.8 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.14000 | ¥415.14 |