SMV1408-040LF | ||
---|---|---|
DigiKey Part Number | 863-1732-2-ND - Tape & Reel (TR) 863-1732-1-ND - Cut Tape (CT) 863-1732-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1408-040LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 30 V Surface Mount SOD-882 | |
Datasheet | Datasheet | |
EDA/CAD Models | SMV1408-040LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.11pF @ 4V, 50MHz | |
Capacitance Ratio | 4.1 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 2900 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.90200 | ¥49.02 |
25 | ¥4.60800 | ¥115.20 |
100 | ¥3.76010 | ¥376.01 |
250 | ¥3.49256 | ¥873.14 |
500 | ¥2.97244 | ¥1,486.22 |
1,000 | ¥2.37798 | ¥2,377.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15500 | ¥6,465.00 |
6,000 | ¥2.00639 | ¥12,038.34 |
15,000 | ¥1.93208 | ¥28,981.20 |
30,000 | ¥1.85777 | ¥55,733.10 |