SMV1263-040LF | ||
---|---|---|
DigiKey Part Number | 863-1722-2-ND - Tape & Reel (TR) 863-1722-1-ND - Cut Tape (CT) 863-1722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1263-040LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 20 V Surface Mount SOD-882 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.9pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥3.88600 | ¥38.86 |
25 | ¥3.65200 | ¥91.30 |
100 | ¥2.97880 | ¥297.88 |
250 | ¥2.76708 | ¥691.77 |
500 | ¥2.35506 | ¥1,177.53 |
1,000 | ¥2.07311 | ¥2,073.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07311 | ¥6,219.33 |