SMV1236-079LF | ||
---|---|---|
DigiKey Part Number | 863-1135-2-ND - Tape & Reel (TR) 863-1135-1-ND - Cut Tape (CT) 863-1135-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1236-079LF | |
Description | DIODE VARACTOR 15V 20MA SC-79 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.3pF @ 6V, 50MHz | |
Capacitance Ratio | 3.5 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.32500 | ¥63.25 |
100 | ¥4.37870 | ¥437.87 |
500 | ¥3.65860 | ¥1,829.30 |
1,000 | ¥3.11365 | ¥3,113.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77312 | ¥8,319.36 |
6,000 | ¥2.62716 | ¥15,762.96 |
9,000 | ¥2.43255 | ¥21,892.95 |
30,000 | ¥2.40847 | ¥72,254.10 |