SMV1213-001LF | ||
---|---|---|
DigiKey Part Number | 863-1127-2-ND - Tape & Reel (TR) 863-1127-1-ND - Cut Tape (CT) 863-1127-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1213-001LF | |
Description | DIODE VARACTOR 12V 20MA SOT-23 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 12 V Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 50MHz | |
Capacitance Ratio | 5 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.44700 | ¥44.47 |
100 | ¥3.07800 | ¥307.80 |
500 | ¥2.57180 | ¥1,285.90 |
1,000 | ¥2.40847 | ¥2,408.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40847 | ¥7,225.41 |