SMP1302-003LF | ||
---|---|---|
DigiKey Part Number | 863-2214-2-ND - Tape & Reel (TR) 863-2214-1-ND - Cut Tape (CT) 863-2214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1302-003LF | |
Description | RF DIODE PIN 200V 250MW SOT23 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 250 mW SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMP1302 Series |
HTML Datasheet | SMP1302 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.28400 | ¥62.84 |
25 | ¥5.90520 | ¥147.63 |
100 | ¥4.81910 | ¥481.91 |
250 | ¥4.47640 | ¥1,119.10 |
500 | ¥3.80978 | ¥1,904.89 |
1,000 | ¥3.04780 | ¥3,047.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76208 | ¥8,286.24 |
6,000 | ¥2.57159 | ¥15,429.54 |
15,000 | ¥2.47635 | ¥37,145.25 |
30,000 | ¥2.38111 | ¥71,433.30 |
Attribute | Description |
---|---|
Other Names | 863-2214-1 SMP1302-003LF-ND 863-2214-6 863-2214-2 |
Standard Package | 3,000 |