SKYA21043 | ||
---|---|---|
DigiKey Part Number | 863-SKYA21043TR-ND - Tape & Reel (TR) 863-SKYA21043CT-ND - Cut Tape (CT) 863-SKYA21043DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKYA21043 | |
Description | 5.9GHZ 802.11P DSRC & 802.11AX H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 5.85GHz ~ 5.925GHz 802.11p 24-LGA (3x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11p | |
Frequency | 5.85GHz ~ 5.925GHz | |
Features | SPDT | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.55000 | ¥44.55 |
10 | ¥40.03900 | ¥400.39 |
25 | ¥37.85560 | ¥946.39 |
100 | ¥32.80800 | ¥3,280.80 |
250 | ¥31.12560 | ¥7,781.40 |
500 | ¥27.92894 | ¥13,964.47 |
1,000 | ¥23.55451 | ¥23,554.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥22.37676 | ¥100,695.42 |