SKY77764-11 | ||
---|---|---|
DigiKey Part Number | 863-SKY77764-11TR-ND - Tape & Reel (TR) 863-SKY77764-11CT-ND - Cut Tape (CT) 863-SKY77764-11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY77764-11 | |
Description | IC AMP CDMA 1.71-1.785GHZ 10MCM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CDMA, EDGE, HSDPA, HSUPA, HSPA+, LTE, UMTS, WCDMA 1.71GHz ~ 1.785GHz 10-MCM (3x3) | |
EDA/CAD Models | SKY77764-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.71GHz ~ 1.785GHz | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | CDMA, EDGE, HSDPA, HSUPA, HSPA+, LTE, UMTS, WCDMA | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Supply | 460mA | |
Test Frequency | 1.7475GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | Antenna 12-05-22 |
EDA Models | SKY77764-11 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥9.36500 | ¥93.65 |
25 | ¥8.46120 | ¥211.53 |
100 | ¥7.40270 | ¥740.27 |
250 | ¥6.49640 | ¥1,624.10 |
500 | ¥5.74100 | ¥2,870.50 |
1,000 | ¥4.53231 | ¥4,532.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.23015 | ¥19,035.67 |
9,000 | ¥4.01865 | ¥36,167.85 |
13,500 | ¥3.85247 | ¥52,008.35 |
Attribute | Description |
---|---|
Other Names | 863-SKY77764-11CT 863-SKY77764-11-ND 863-SKY77764-11 863-SKY77764-11DKR 863-SKY77764-11TR 1287-SKY77764-11 |
Standard Package | 4,500 |