SKY65383-11 | ||
---|---|---|
DigiKey Part Number | 863-1798-2-ND - Tape & Reel (TR) 863-1798-1-ND - Cut Tape (CT) 863-1798-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65383-11 | |
Description | HIGH POWER 2.4-GHZ FEM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz ~ 2.483GHz ISM 28-MCM (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY65383-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 2.4GHz ~ 2.483GHz | |
Features | - | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY65383-11 |
PCN Design/Specification | Antenna 12-05-22 |
PCN Packaging | Pizza Box 03/Feb/2017 |
HTML Datasheet | SKY65383-11 |
EDA Models | SKY65383-11 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.60000 | ¥42.60 |
10 | ¥38.01300 | ¥380.13 |
25 | ¥34.21520 | ¥855.38 |
100 | ¥31.17310 | ¥3,117.31 |
250 | ¥28.13168 | ¥7,032.92 |
500 | ¥25.24234 | ¥12,621.17 |
1,000 | ¥21.28876 | ¥21,288.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥20.22430 | ¥91,009.35 |
Attribute | Description |
---|---|
Other Names | 863-1798-2 863-1798-1 863-1798-6 |
Standard Package | 4,500 |