SKY12347-362LF | ||
---|---|---|
DigiKey Part Number | 863-1298-2-ND - Tape & Reel (TR) 863-1298-1-ND - Cut Tape (CT) 863-1298-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY12347-362LF | |
Description | RF ATTENUATOR 0.5-31.5DB 24VFQFN | |
Customer Reference | ||
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 3 GHz 50 Ohms 24-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY12347-362LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |