SI8380S-IU | ||
---|---|---|
DigiKey Part Number | 336-3621-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8380S-IU | |
Description | DGT ISOL 2500VRMS 8CH SPI 20QSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SPI Digital Isolator 2500Vrms 8 Channel 250kbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8380S-IU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 8 | |
Inputs - Side 1/Side 2 | 8/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3.9ns, 3.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.46200 | ¥484.62 |
56 | ¥45.81750 | ¥2,565.78 |
112 | ¥39.70920 | ¥4,447.43 |
280 | ¥37.67282 | ¥10,548.39 |
504 | ¥33.80369 | ¥17,037.06 |
1,008 | ¥28.50905 | ¥28,737.12 |
2,520 | ¥27.08363 | ¥68,250.75 |