SI8261ABD-C-ISR | ||
---|---|---|
DigiKey Part Number | 336-4491-2-ND - Tape & Reel (TR) 336-4491-1-ND - Cut Tape (CT) 336-4491-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8261ABD-C-ISR | |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 30V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si826x Datasheet |
Featured Product | Skyworks Isolation Portfolio |
PCN Design/Specification | Si87yy Datasheet/Cert Update 18/Dec/2017 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.33900 | ¥283.39 |
25 | ¥26.78800 | ¥669.70 |
100 | ¥23.21600 | ¥2,321.60 |
250 | ¥22.02520 | ¥5,506.30 |
500 | ¥19.76328 | ¥9,881.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.66775 | ¥16,667.75 |
2,000 | ¥15.83437 | ¥31,668.74 |
5,000 | ¥15.23909 | ¥76,195.45 |
Attribute | Description |
---|---|
Other Names | 336-4491-6 336-4491-2 SI8261ABD-C-ISR-ND 336-4491-1 |
Standard Package | 1,000 |