SI8261AAC-C-IPR | ||
---|---|---|
DigiKey Part Number | 336-4489-2-ND - Tape & Reel (TR) 336-4489-1-ND - Cut Tape (CT) 336-4489-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8261AAC-C-IPR | |
Description | DGT ISO 3.75KV 1CH GT DVR 8DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8261AAC-C-IPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥24.82000 | ¥248.20 |
25 | ¥23.46280 | ¥586.57 |
100 | ¥20.33520 | ¥2,033.52 |
250 | ¥19.29212 | ¥4,823.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.31070 | ¥8,655.35 |
1,000 | ¥14.59941 | ¥14,599.41 |
2,500 | ¥13.86944 | ¥34,673.60 |
5,000 | ¥13.34803 | ¥66,740.15 |