SC06801518 | ||
---|---|---|
DigiKey Part Number | 863-1225-ND | |
Manufacturer | ||
Manufacturer Product Number | SC06801518 | |
Description | CAP SILICON 68PF 20% 100V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 68 pF Silicon Capacitor 100 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.21700 | ¥721.70 |
300 | ¥6.77653 | ¥2,032.96 |
500 | ¥5.96528 | ¥2,982.64 |