SC01001518 | ||
---|---|---|
DigiKey Part Number | 863-1619-ND | |
Manufacturer | ||
Manufacturer Product Number | SC01001518 | |
Description | CAP SILICON 10PF 20% SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF Silicon Capacitor Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.26580 | ¥1,026.58 |
300 | ¥9.63933 | ¥2,891.80 |
500 | ¥8.43444 | ¥4,217.22 |
1,000 | ¥6.98854 | ¥6,988.54 |
2,500 | ¥6.50659 | ¥16,266.48 |
5,000 | ¥6.26561 | ¥31,328.05 |
10,000 | ¥6.02462 | ¥60,246.20 |
Attribute | Description |
---|---|
Other Names | 2156-SC01001518 863-1619 |
Standard Package | 100 |