SC00260912 | ||
---|---|---|
DigiKey Part Number | 863-1215-ND | |
Manufacturer | ||
Manufacturer Product Number | SC00260912 | |
Description | CAP SILICON 2.6PF 20% 100V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2.6 pF Silicon Capacitor 100 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.6 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.88130 | ¥988.13 |
300 | ¥9.27810 | ¥2,783.43 |
500 | ¥8.11836 | ¥4,059.18 |
1,000 | ¥6.72661 | ¥6,726.61 |
2,500 | ¥6.26271 | ¥15,656.78 |
5,000 | ¥6.03076 | ¥30,153.80 |
10,000 | ¥5.79881 | ¥57,988.10 |
Attribute | Description |
---|---|
Other Names | 863-1215 |
Standard Package | 100 |