AAT3693IDH-AA-T1 | ||
---|---|---|
DigiKey Part Number | 863-1512-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AAT3693IDH-AA-T1 | |
Description | IC BATT CHG LI-ION 1CELL 10TDFN | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 10-TDFN (2.2x2.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AAT3693IDH-AA-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.6A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.2x2.2) | |
Base Product Number |