SIT9120AI-1D1-25S125.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-25S125.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9120AI-1D1-25S125.000000 | |
Description | MEMS OSC XO 125.0000MHZ LVPECL | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.88000 | ¥44.88 |
10 | ¥42.37300 | ¥423.73 |
50 | ¥41.12400 | ¥2,056.20 |
100 | ¥39.25410 | ¥3,925.41 |
500 | ¥37.38474 | ¥18,692.37 |
1,000 | ¥32.40018 | ¥32,400.18 |
2,500 | ¥31.15397 | ¥77,884.93 |