SIT8209AC-22-18S-150.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8209AC-22-18S-150.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8209AC-22-18S-150.000000 | |
Description | MEMS OSC XO 150.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥24.64200 | ¥246.42 |
50 | ¥23.47080 | ¥1,173.54 |
100 | ¥20.53680 | ¥2,053.68 |
500 | ¥19.95046 | ¥9,975.23 |
1,000 | ¥17.01649 | ¥17,016.49 |
2,500 | ¥15.84295 | ¥39,607.38 |
5,000 | ¥15.25618 | ¥76,280.90 |