
SIT8008BI-71-18E-31.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-18E-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-18E-31.250000 |
Description | MEMS OSC XO 31.2500MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥11.26300 | ¥112.63 |
| 25 | ¥10.65440 | ¥266.36 |
| 50 | ¥10.21280 | ¥510.64 |
| 100 | ¥9.79100 | ¥979.10 |
| 250 | ¥9.25880 | ¥2,314.70 |
| 500 | ¥8.87610 | ¥4,438.05 |
| 1,000 | ¥8.50935 | ¥8,509.35 |
| 2,500 | ¥8.04803 | ¥20,120.08 |










