


SIT5157AI-FD-33N0-122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FD-33N0-122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FD-33N0-122.880000 |
Description | MEMS OSC TCXO 122.8800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 122.88 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.27000 | ¥353.27 |
| 10 | ¥307.13600 | ¥3,071.36 |
| 25 | ¥290.53560 | ¥7,263.39 |
| 50 | ¥282.50600 | ¥14,125.30 |

