SIT5001AC-3E-33N0-40.000000X | ||
---|---|---|
DigiKey Part Number | 1473-1518-2-ND - Tape & Reel (TR) 1473-1518-1-ND - Cut Tape (CT) 1473-1518-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT5001AC-3E-33N0-40.000000X | |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT5001 |
Other Related Documents | Manufacturing Notes for SiTime Products |
Product Training Modules | |
Video File | Replacing Crystal technology with MEMS Oscillators MEMS Oscillator ruggedness vs quartz part 1 Top Reasons to Replace Crystals with MEMS Oscillators |
Environmental Information | SiTime RoHS |
PCN Packaging | TR Pkg Update 27/Jul/2016 |
HTML Datasheet | SiT5001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥43.31400 | ¥433.14 |
50 | ¥42.03880 | ¥2,101.94 |
100 | ¥40.12760 | ¥4,012.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.12748 | ¥10,031.87 |
500 | ¥38.21674 | ¥19,108.37 |
750 | ¥34.39515 | ¥25,796.36 |
1,250 | ¥33.12122 | ¥41,401.53 |
2,500 | ¥31.84730 | ¥79,618.25 |
Attribute | Description |
---|---|
Other Names | 1473-1518-1 1473-1518-2 1473-1518-6 |
Standard Package | 250 |