RMB | USD

4-SMD 7.0x5.0

SIT3373AC-4E2-30NX540.000000T

Digi-Key Part Number
1473-SIT3373AC-4E2-30NX540.000000T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4E2-30NX540.000000T
Supplier
Description
XTAL OSC VCXO 540.0000MHZ HCSL
Detailed Description
540MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±370ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Frequency
540MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3373AC-4E2-30NX540.000000T
Standard Package1