SIT3373AC-4B2-30NY540.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3373AC-4B2-30NY540.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3373AC-4B2-30NY540.000000 | |
Description | MEMS OSC VCXO 540.0000MHZ HCSL | |
Customer Reference | ||
Detailed Description | 540 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 540 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±770ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.69000 | ¥105.69 |
10 | ¥98.90000 | ¥989.00 |
50 | ¥95.48660 | ¥4,774.33 |
100 | ¥92.07530 | ¥9,207.53 |
500 | ¥90.71162 | ¥45,355.81 |