RMB | USD

SiT93xx

SIT3373AC-2B3-25NX270.000000Y

Digi-Key Part Number
1473-SIT3373AC-2B3-25NX270.000000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-2B3-25NX270.000000Y
Supplier
Description
XTAL OSC VCXO 270.0000MHZ LVDS
Detailed Description
270MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
270MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3373AC-2B3-25NX270.000000Y
Standard Package1