SIT3373AC-2B2-30NY614.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3373AC-2B2-30NY614.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3373AC-2B2-30NY614.000000 | |
Description | MEMS OSC VCXO 614.0000MHZ LVDS | |
Customer Reference | ||
Detailed Description | 614 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 614 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±770ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | SiT3373 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3373 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.68000 | ¥105.68 |
10 | ¥98.89400 | ¥988.94 |
50 | ¥95.48160 | ¥4,774.08 |
100 | ¥92.07060 | ¥9,207.06 |
500 | ¥90.70694 | ¥45,353.47 |
Attribute | Description |
---|---|
Other Names | SIT3373AC-2B2-30NY614.000000Y 1473-SIT3373AC-2B2-30NY614.000000 SIT3373AC-2B2-30NY614.000000D SIT3373AC-2B2-30NY614.000000T SIT3373AC-2B2-30NY614.000000S SIT3373AC-2B2-30NY614.000000X SIT3373AC-2B2-30NY614.000000G SIT3373AC-2B2-30NY614.000000E |
Standard Package | 1 |