RMB | USD

SiT93xx

SIT3373AC-1B9-28NZ312.500000Y

Digi-Key Part Number
1473-SIT3373AC-1B9-28NZ312.500000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-1B9-28NZ312.500000Y
Supplier
Description
XTAL OSC VCXO 312.5000MHZ LVPECL
Detailed Description
312.5MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±1560ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
312.5MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3373AC-1B9-28NZ312.500000Y
Standard Package1