SIT3373AC-1B3-28NE245.760000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3373AC-1B3-28NE245.760000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3373AC-1B3-28NE245.760000 | |
Description | MEMS OSC VCXO 245.7600MHZ LVPECL | |
Customer Reference | ||
Detailed Description | 245.76 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 245.76 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | SiT3373 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3373 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.48000 | ¥80.48 |
10 | ¥75.44900 | ¥754.49 |
50 | ¥72.93220 | ¥3,646.61 |
100 | ¥70.41790 | ¥7,041.79 |
500 | ¥67.90278 | ¥33,951.39 |
1,000 | ¥62.87294 | ¥62,872.94 |
Attribute | Description |
---|---|
Other Names | SIT3373AC-1B3-28NE245.760000G SIT3373AC-1B3-28NE245.760000X 1473-SIT3373AC-1B3-28NE245.760000 SIT3373AC-1B3-28NE245.760000Y SIT3373AC-1B3-28NE245.760000S SIT3373AC-1B3-28NE245.760000D SIT3373AC-1B3-28NE245.760000T SIT3373AC-1B3-28NE245.760000E |
Standard Package | 1 |