SIT3372AI-4E9-25NG135.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E9-25NG135.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4E9-25NG135.000000 | |
Description | MEMS OSC VCXO 135.0000MHZ HCSL | |
Customer Reference | ||
Detailed Description | 135 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | SiT3372 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3372 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥85.50500 | ¥855.05 |
50 | ¥82.65180 | ¥4,132.59 |
100 | ¥79.80170 | ¥7,980.17 |
500 | ¥76.95132 | ¥38,475.66 |
1,000 | ¥71.25113 | ¥71,251.13 |
Attribute | Description |
---|---|
Other Names | 1473-SIT3372AI-4E9-25NG135.000000Y 1473-SIT3372AI-4E9-25NG135.000000X 1473-SIT3372AI-4E9-25NG135.000000X-ND 1473-SIT3372AI-4E9-25NG135.000000Y-ND 1473-SIT3372AI-4E9-25NG135.000000T-ND SIT3372AI-4E9-25NG135.000000S 1473-SIT3372AI-4E9-25NG135.000000E-ND 1473-SIT3372AI-4E9-25NG135.000000D-ND 1473-SIT3372AI-4E9-25NG135.000000E SIT3372AI-4E9-25NG135.000000T 1473-SIT3372AI-4E9-25NG135.000000D SIT3372AI-4E9-25NG135.000000Y SIT3372AI-4E9-25NG135.000000X SIT3372AI-4E9-25NG135.000000G 1473-SIT3372AI-4E9-25NG135.000000 SIT3372AI-4E9-25NG135.000000E SIT3372AI-4E9-25NG135.000000D 1473-SIT3372AI-4E9-25NG135.000000T |
Standard Package | 1 |