SIT3372AI-4B9-33NB156.250000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B9-33NB156.250000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4B9-33NB156.250000 | |
Description | MEMS OSC VCXO 156.2500MHZ HCSL | |
Customer Reference | ||
Detailed Description | 156.25 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SiT3372 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3372 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
10 | ¥85.47300 | ¥854.73 |
50 | ¥82.62100 | ¥4,131.05 |
100 | ¥79.77240 | ¥7,977.24 |
500 | ¥76.92334 | ¥38,461.67 |
1,000 | ¥71.22527 | ¥71,225.27 |
Attribute | Description |
---|---|
Other Names | SIT3372AI-4B9-33NB156.250000D SIT3372AI-4B9-33NB156.250000E 1473-SIT3372AI-4B9-33NB156.250000 SIT3372AI-4B9-33NB156.250000G 1473-SIT3372AI-4B9-33NB156.250000D-ND 1473-SIT3372AI-4B9-33NB156.250000E 1473-SIT3372AI-4B9-33NB156.250000Y-ND 1473-SIT3372AI-4B9-33NB156.250000D 1473-SIT3372AI-4B9-33NB156.250000E-ND 1473-SIT3372AI-4B9-33NB156.250000X-ND 1473-SIT3372AI-4B9-33NB156.250000T-ND SIT3372AI-4B9-33NB156.250000T SIT3372AI-4B9-33NB156.250000S 1473-SIT3372AI-4B9-33NB156.250000Y SIT3372AI-4B9-33NB156.250000X 1473-SIT3372AI-4B9-33NB156.250000X SIT3372AI-4B9-33NB156.250000Y 1473-SIT3372AI-4B9-33NB156.250000T |
Standard Package | 1 |