SIT3372AI-4B3-33NZ153.600000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B3-33NZ153.600000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4B3-33NZ153.600000 | |
Description | MEMS OSC VCXO 153.6000MHZ HCSL | |
Customer Reference | ||
Detailed Description | 153.6 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 153.6 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±1545ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.84000 | ¥82.84 |
10 | ¥77.69700 | ¥776.97 |
50 | ¥75.11000 | ¥3,755.50 |
100 | ¥72.51980 | ¥7,251.98 |
500 | ¥69.92948 | ¥34,964.74 |
1,000 | ¥64.74955 | ¥64,749.55 |