SIT1602BC-23-33S-33.330000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602BC-23-33S-33.330000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-23-33S-33.330000 | |
Description | MEMS OSC XO 33.3300MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.02700 | ¥90.27 |
50 | ¥8.43840 | ¥421.92 |
100 | ¥7.45720 | ¥745.72 |
500 | ¥7.06472 | ¥3,532.36 |
1,000 | ¥5.88726 | ¥5,887.26 |
2,500 | ¥5.69102 | ¥14,227.55 |
5,000 | ¥5.49478 | ¥27,473.90 |
10,000 | ¥5.29854 | ¥52,985.40 |