SIT1602BC-11-30S-66.666660 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-30S-66.666660-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-11-30S-66.666660 | |
Description | MEMS OSC XO 66.66666MHZ H/LVCMOS | |
Customer Reference | ||
Detailed Description | 66.66666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.66666 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥11.48700 | ¥114.87 |
50 | ¥11.21760 | ¥560.88 |
100 | ¥9.61520 | ¥961.52 |
500 | ¥9.34786 | ¥4,673.93 |
1,000 | ¥7.87887 | ¥7,878.87 |
2,500 | ¥7.47822 | ¥18,695.55 |
5,000 | ¥7.21115 | ¥36,055.75 |
10,000 | ¥6.94407 | ¥69,440.70 |