SIT1552AC-JE-DCC-32.768D | ||
---|---|---|
DigiKey Part Number | 1473-1241-2-ND - Tape & Reel (TR) 1473-1241-1-ND - Cut Tape (CT) 1473-1241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT1552AC-JE-DCC-32.768D | |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1552AC-JE-DCC-32.768D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiT1552 Datasheet |
Other Related Documents | Manufacturing Notes for SiTime Products |
Product Training Modules | |
Video File | BLE power savings part 1 Replacing Crystal technology with MEMS Oscillators Top Reasons to Replace Crystals with MEMS Oscillators |
Environmental Information | SiTime RoHS |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | WLCSP Process Chg 12/Jul/2021 |
PCN Packaging | TR Pkg Update 27/Jul/2016 |
HTML Datasheet | SiT1552 Datasheet |
EDA Models | SIT1552AC-JE-DCC-32.768D Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.86100 | ¥88.61 |
50 | ¥8.65460 | ¥432.73 |
100 | ¥7.41810 | ¥741.81 |
500 | ¥7.25550 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.25551 | ¥21,766.53 |
Attribute | Description |
---|---|
Other Names | 1473-1241-6 1473-1241-2 Q9174754 1473-1241-1 |
Standard Package | 3,000 |