TOOLSTICK931PP | ||
---|---|---|
DigiKey Part Number | 336-1479-ND | |
Manufacturer | ||
Manufacturer Product Number | TOOLSTICK931PP | |
Description | PLATFORM PROG TOOLSTCK F921,F931 | |
Customer Reference | ||
Detailed Description | C8051F931 ToolStick Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Programmer | |
For Use With/Related Products | C8051F931 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Designing for Low Power Operation |
Featured Product | C8051F91x/0x MCU Series |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,016.50000 | ¥1,016.50 |
Attribute | Description |
---|---|
Other Names | 336-1479 |
Standard Package | 1 |