
SLWSTK6224A | |
|---|---|
DigiKey Part Number | 336-3155-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6224A |
Description | DEV KIT WIRELESS EZR32WG 169MHZ |
Customer Reference | |
Detailed Description | EZR32WG Wonder Gecko Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 169MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part EZR32WG |
Packaging Box | RF Frequency 169MHz |
Part Status Not For New Designs | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,171.21000 | ¥3,171.21 |



