New Product
SIWT917Y100XGABAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWT917Y100XGNBA

DigiKey Part Number
336-SIWT917Y100XGNBA-ND
Manufacturer
Manufacturer Product Number
SIWT917Y100XGNBA
Description
RCP MODULE WI-FI 6 2.4GHZ BLE5.4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.5dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART
Antenna Type
Antenna Not Included
Utilized IC / Part
SiWT917M
Memory Size
-
Voltage - Supply
1.71V ~ 1.98V, 2.97V ~ 3.63V
Current - Receiving
11mA ~ 55mA
Current - Transmitting
11mA ~ 231mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
71-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.07000¥77.07
10¥66.87500¥668.75
25¥63.33760¥1,583.44
100¥58.48160¥5,848.16
300¥55.02220¥16,506.66
500¥53.52156¥26,760.78
1,000¥51.58892¥51,588.92
Manufacturers Standard Package