SI8710CC-B-ISR | ||
---|---|---|
DigiKey Part Number | 336-4950-2-ND - Tape & Reel (TR) 336-4950-1-ND - Cut Tape (CT) 336-4950-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8710CC-B-ISR | |
Description | DGTL ISO 3750VRMS 1CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.14600 | ¥141.46 |
25 | ¥13.34280 | ¥333.57 |
100 | ¥11.36800 | ¥1,136.80 |
250 | ¥10.67448 | ¥2,668.62 |
500 | ¥9.34022 | ¥4,670.11 |
1,000 | ¥7.73896 | ¥7,738.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.20528 | ¥18,013.20 |
5,000 | ¥6.93841 | ¥34,692.05 |