SI8710AC-B-IS | ||
---|---|---|
DigiKey Part Number | 336-2386-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8710AC-B-IS | |
Description | DGTL ISO 3750VRMS 1CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8710AC-B-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si87xx |
Product Training Modules | Si87xx Optocoupler Replacement Isolators |
Featured Product | |
PCN Design/Specification | Si87yy Datasheet/Cert Update 18/Dec/2017 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
EDA Models | SI8710AC-B-IS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.13000 | ¥18.13 |
10 | ¥16.31600 | ¥163.16 |
96 | ¥13.11635 | ¥1,259.17 |
288 | ¥12.31608 | ¥3,547.03 |
576 | ¥10.77656 | ¥6,207.30 |
1,056 | ¥8.92912 | ¥9,429.15 |
2,592 | ¥8.31334 | ¥21,548.18 |
5,088 | ¥8.00545 | ¥40,731.73 |
Attribute | Description |
---|---|
Other Names | 336-2386 SI8710ACBIS |
Standard Package | 96 |